- RS庫存編號:
- 298-8283
- 製造零件編號:
- TS914ID
- 製造商:
- STMicroelectronics
當前暫無庫存,可於2024/9/27發貨,3 工作日送達。
已增加
單價 个
HK$22.04
單位 | Per unit |
1 - 12 | HK$22.04 |
13 - 24 | HK$21.49 |
25 + | HK$21.16 |
- RS庫存編號:
- 298-8283
- 製造零件編號:
- TS914ID
- 製造商:
- STMicroelectronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TS912, TS912A, TS914, TS914A, Low Power with CMOS Inputs Operational Amplifiers
Rail-to-Rail input and output voltage ranges
Single (or dual) supply operation from 2.7 V to 16 V
Low input bias current: 1 pA typical
Low input offset voltage: 5 mV max. (A grade)
Specified for 600 Ω and 100 Ω loads
Single (or dual) supply operation from 2.7 V to 16 V
Low input bias current: 1 pA typical
Low input offset voltage: 5 mV max. (A grade)
Specified for 600 Ω and 100 Ω loads
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 → 15 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.8V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 92 dB |
Height | 1.65mm |
Typical Input Voltage Noise Density | 30nV/√Hz |
Width | 4mm |
Length | 8.75mm |
Dimensions | 8.75 x 4 x 1.65mm |