- RS庫存編號:
- 548-6140
- 製造零件編號:
- UPC4092G2-A
- 製造商:
- Renesas Electronics
564 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$14.97
單位 | Per unit |
1 - 19 | HK$14.97 |
20 - 49 | HK$14.68 |
50 - 99 | HK$14.37 |
100 - 249 | HK$14.10 |
250 + | HK$13.47 |
- RS庫存編號:
- 548-6140
- 製造零件編號:
- UPC4092G2-A
- 製造商:
- Renesas Electronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Operational Amplifiers, Renesas Electronics
Operational Amplifiers, Renesas Electronics
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±9 V |
Typical Slew Rate | 15V/µs |
Maximum Operating Temperature | +80 °C |
Minimum Operating Temperature | -20 °C |
Width | 4.4mm |
Length | 5.2mm |
Dimensions | 5.2 x 4.4 x 1.49mm |
Height | 1.49mm |
Typical Input Voltage Noise Density | 19nV/√Hz |