- RS庫存編號:
- 604-9685
- 製造零件編號:
- NJM2115M
- 製造商:
- Nisshinbo Micro Devices
此產品已停售
- RS庫存編號:
- 604-9685
- 製造零件編號:
- NJM2115M
- 製造商:
- Nisshinbo Micro Devices
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
Low Operating Voltage Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DMP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Typical Gain Bandwidth Product | 12MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 4V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 80 dB |
Length | 5mm |
Width | 5mm |
Dimensions | 5 x 5 x 1.6mm |
Height | 1.6mm |