- RS庫存編號:
- 713-9168
- 製造零件編號:
- NJM2732RB1-TE1
- 製造商:
- Nisshinbo Micro Devices
此產品已停售
- RS庫存編號:
- 713-9168
- 製造零件編號:
- NJM2732RB1-TE1
- 製造商:
- Nisshinbo Micro Devices
法例與合規
產品詳細資訊
Low Noise and Low Operating Current Operational Amplifiers, NJR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, New Japan Radio
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TVSP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.4V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 85 dB |
Typical Input Voltage Noise Density | 10nV/√Hz |
Length | 2.9mm |
Width | 2.8mm |
Dimensions | 2.9 x 2.8 x 0.85mm |
Height | 0.85mm |