- RS庫存編號:
- 713-9451
- 製造零件編號:
- NJM4558V-TE1
- 製造商:
- Nisshinbo Micro Devices
- RS庫存編號:
- 713-9451
- 製造零件編號:
- NJM4558V-TE1
- 製造商:
- Nisshinbo Micro Devices
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
General Purpose Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 3MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 1V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Dimensions | 3.5 x 4.4 x 1.15mm |
Height | 1.15mm |
Width | 4.4mm |
Length | 3.5mm |