- RS庫存編號:
- 740-5099
- 製造零件編號:
- NJM13403V-TE1
- 製造商:
- New Japan Radio
此產品已停售
- RS庫存編號:
- 740-5099
- 製造零件編號:
- NJM13403V-TE1
- 製造商:
- New Japan Radio
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
General Purpose Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 → 12 V |
Typical Gain Bandwidth Product | 2MHz |
Typical Slew Rate | 1.2V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 100 dB |
Width | 4.4mm |
Length | 5mm |
Height | 1.15mm |
Dimensions | 5 x 4.4 x 1.15mm |