ADA4091-2ARZ Analog Devices, Low Power, Op Amp, RRIO, 1.27MHz, 2.7 → 36 V, 8-Pin SOIC

  • RS庫存編號 759-0175
  • 製造零件編號 ADA4091-2ARZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): IE
產品詳細資訊

Rail-to-rail Input and Output Op Amps, Analog Devices

A range of RRIO operational amplifiers from Analog Devices featuring rail-to-rail input and output voltage capability. The range includes devices using both bipolar and CMOS technology, and single, dual and quad package formats.

Operational Amplifiers, Analog Devices

規格
Attribute Value
Amplifier Type Low Power
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 2.7 → 36 V
Typical Gain Bandwidth Product 1.27MHz
Typical Slew Rate 0.46V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 1.5mm
Length 5mm
Dimensions 5 x 4 x 1.5mm
Typical Input Voltage Noise Density 25nV/√Hz
Width 4mm
Rail to Rail Rail to Rail Input/Output
Typical Voltage Gain 117 dB
111 現貨庫存,可於3工作日發貨。
單價 個
HK$ 44.64
(不含稅)
單位
Per unit
1 - 9
HK$44.64
10 - 97
HK$40.18
98 - 293
HK$35.51
294 - 489
HK$34.34
490 +
HK$33.48
包裝方式: