NCS5652MUTWG ON Semiconductor,, Op Amp, 350kHz, 12-Pin UDFN

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TH
產品詳細資訊

NCV5652, Dual Power Operational Amplifier, ON Semiconductor

Separate Power Supply Pins for Input and Output Stages
Power Supply Operating Voltage from 3.3 V to 13.2 V
Thermal Shutdown
Thermal Flag
Thermal Flag Open Collector Interface
500 mA Continuous Current Output
Disable Function

Operational Amplifiers, ON Semiconductor

規格
Attribute Value
Mounting Type Surface Mount
Package Type UDFN
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 12
Typical Gain Bandwidth Product 350kHz
Typical Dual Supply Voltage ±16V
Typical Slew Rate 1.5V/µs
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Maximum Input Voltage 13.2 V
Input Offset Current 100nA
Minimum Input Voltage 3.3 V
Length 3mm
Dimensions 3 x 3 x 0.5mm
Height 0.5mm
Input Voltage Range 3.3 → 13.2 V
Width 3mm
Offset Voltage 15mV
Typical Voltage Gain 105 dB
Output Current ±500 mA
Rail to Rail No
2655 現貨庫存,可於3工作日發貨。
單價 /個 (每包:5個)
HK$ 16.34
(不含稅)
單位
Per unit
Per Pack*
5 - 20
HK$16.34
HK$81.70
25 - 45
HK$13.09
HK$65.45
50 - 95
HK$11.85
HK$59.25
100 - 245
HK$11.594
HK$57.97
250 +
HK$11.364
HK$56.82
* 參考價格
包裝方式: