- RS庫存編號:
- 124-8019
- 製造零件編號:
- NS006-2224
- 製造商:
- Bahco
此產品已停售
- RS庫存編號:
- 124-8019
- 製造零件編號:
- NS006-2224
- 製造商:
- Bahco
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
Bahco Non-sparking Double Open Ended Spanner
Bahco non-sparking double open ended spanner for tightening two different sizes of nuts and bolts.
Features and Benefits
Open-end wrench, for tightening of two different sizes of bolts and nuts
Material: Aluminium Bronze
Non-sparking
Die-forged
Fulfilling product standard DIN 895
Material: Aluminium Bronze
Non-sparking
Die-forged
Fulfilling product standard DIN 895
規格
Attribute | Value |
---|---|
Spanner Type | Open Ended Spanner |
Imperial or Metric | Metric |
Metric Size | 22 mm, 24mm |
Overall Length | 210 mm |
Double Ended | Yes |
Material | Aluminium Bronze |
Non Sparking | Yes |
Size | 22 x 24 mm |