Copal Electronics 5V dc 25 Pulse Optical Encoder with a 6 mm Flat Shaft, Through Hole, Wire Lead

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

16mm square compact size
Excellent click & switch feelings
Long life of 2 million cycles

規格
Attribute Value
Pulses Per Revolution 25
Encoder Signal Digital Square Wave
Supply Voltage 5V dc
Shaft Diameter 6 mm
Mounting Hole Diameter M9
Shaft Length 16.5mm
Mounting Type Through Hole
Shaft Style Flat
Termination Style Wire Lead
Current Rating 30mA
當前暫無庫存,可於2020/8/13發貨,3 工作日送達。
單價 Each (In a Tray of 20)
HK$ 152.463
(不含稅)
單位
Per unit
Per Tray*
20 +
HK$152.463
HK$3,049.26
* 參考價格