Infineon, PVI5033RSPBF AC/DC Input, MOSFET Output Dual Optocoupler, Surface Mount, 8-Pin SMT

  • RS庫存編號 145-9506
  • 製造零件編號 PVI5033RSPBF
  • 製造商 Infineon
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): PH
產品詳細資訊

Solid State Relay - Photovoltaic Isolators, Infineon

Photovoltaic Isolators generate an electrically isolated DC voltage upon receipt of a DC input signal and drive gates of power MOSFETs or IGBTs.

Optocouplers, International Rectifier

規格
Attribute Value
Mounting Type Surface Mount
Output Device MOSFET
Number of Channels 2
Number of Pins 8
Package Type SMT
Input Current Type AC, DC
Typical Rise Time 2.5ms
Maximum Input Current 25 mA
Isolation Voltage 3.75 kVrms
Typical Fall Time 0.5ms
100 現貨庫存,可於3工作日發貨。
單價 毎管:50 個
HK$ 34.83
(不含稅)
單位
Per unit
Per Tube*
50 +
HK$34.83
HK$1,741.50
* 參考價格