- RS庫存編號:
- 166-2192
- 製造零件編號:
- FOD817CS
- 製造商:
- onsemi
當前暫無庫存,可於2024/8/23發貨,3 工作日送達。
已增加
單價 个 (以毎袋:2000)
HK$0.988
單位 | Per unit | Per Bag* |
2000 - 2000 | HK$0.988 | HK$1,976.00 |
4000 - 6000 | HK$0.963 | HK$1,926.00 |
8000 + | HK$0.948 | HK$1,896.00 |
* 參考價格 |
- RS庫存編號:
- 166-2192
- 製造零件編號:
- FOD817CS
- 製造商:
- onsemi
法例與合規
產品詳細資訊
Optocoupler, Transistor Output, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Optocouplers, Fairchild Semiconductor
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | MDIP |
Input Current Type | DC |
Typical Rise Time | 18µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5 kVrms |
Maximum Current Transfer Ratio | 400% |
Typical Fall Time | 18µs |