Renesas, PS2811-4-A DC Input Phototransistor Output Optocoupler, Surface Mount, 16-Pin SSOP
40 現貨庫存,可於3工作日發貨。
單價 /個 (每包:5個)
HK$39.13
單位 | Per unit | Per Pack* |
5 - 20 | HK$39.13 | HK$195.65 |
25 - 45 | HK$37.966 | HK$189.83 |
50 - 95 | HK$32.17 | HK$160.85 |
100 + | HK$28.958 | HK$144.79 |
* 參考價格 |
已增加
- RS庫存編號:
- 186-4294
- 製造零件編號:
- PS2811-4-A
- 製造商:
- Renesas Electronics
- COO (Country of Origin):
- JP
Attribute | Value |
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 16 |
Package Type | SSOP |
Input Current Type | DC |
Typical Rise Time | 4µs |
Maximum Input Current | 5 mA |
Isolation Voltage | 2.5 kVrms |
Maximum Current Transfer Ratio | 400% |
Typical Fall Time | 5µs |
Minimum Current Transfer Ratio | 100% |