Renesas, PS2381-1Y-V-AX DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin LSOP
20 現貨庫存,可於3工作日發貨。
已增加
- RS庫存編號:
- 186-4353
- 製造零件編號:
- PS2381-1Y-V-AX
- 製造商:
- Renesas Electronics
- COO (Country of Origin):
- JP
單位 | Per unit | Per Pack* |
10 - 40 | HK$5.04 | HK$50.40 |
50 - 90 | HK$4.89 | HK$48.90 |
100 - 190 | HK$4.138 | HK$41.38 |
200 + | HK$3.764 | HK$37.64 |
* 參考價格 |
Attribute | Value |
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | LSOP |
Input Current Type | DC |
Typical Rise Time | 4µs |
Maximum Input Current | 10 mA |
Isolation Voltage | 5 kVrms |
Maximum Current Transfer Ratio | 400% |
Minimum Current Transfer Ratio | 50% |
Typical Fall Time | 5µs |