- RS庫存編號:
- 756-3397
- 製造零件編號:
- TLP109(IGM-TPL,E(O
- 製造商:
- Toshiba
此產品已停售
- RS庫存編號:
- 756-3397
- 製造零件編號:
- TLP109(IGM-TPL,E(O
- 製造商:
- Toshiba
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Intelligent Power Module (IPM)-Drive Photocoupler, Toshiba
Optocouplers, Toshiba
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Transistor |
Maximum Forward Voltage | 1.85V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | SOP |
Input Current Type | DC |
Maximum Input Current | 20 mA |
Isolation Voltage | 3750 V ac |
Logic Output | Yes |
Maximum Current Transfer Ratio | 75% |
Minimum Current Transfer Ratio | 25 % |