- RS庫存編號:
- 756-3564
- 製造零件編號:
- TLP560J(IFT7,C,F)
- 製造商:
- Toshiba
此產品已停售
- RS庫存編號:
- 756-3564
- 製造零件編號:
- TLP560J(IFT7,C,F)
- 製造商:
- Toshiba
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Photocoupler, Triac Output, Toshiba
A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.
Optocouplers, Toshiba
規格
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Phototriac |
Maximum Forward Voltage | 1.3V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | DC |
Maximum Input Current | 50 mA |
Isolation Voltage | 2500 V ac |
Logic Output | Yes |