- RS庫存編號:
- 772-5970
- 製造零件編號:
- PS2506L-1-A
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 772-5970
- 製造零件編號:
- PS2506L-1-A
- 製造商:
- Renesas Electronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Photocoupler, Darlington Transistor Output, PS2 Series, Renesas Electronics
Optocouplers, Renesas Electronics
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Darlington |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | DIP |
Input Current Type | AC |
Typical Rise Time | 100µs |
Maximum Input Current | 1 A |
Isolation Voltage | 5000 Vrms |
Logic Output | Yes |
Maximum Current Transfer Ratio | 2000% |
Typical Fall Time | 100µs |