Toshiba, TLP290(V4-BL,SE(T AC/DC Input, Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO4
- RS庫存編號:
- 885-1089
- 製造零件編號:
- TLP290(V4-BL,SE(T
- 製造商:
- Toshiba
此產品已停售
- RS庫存編號:
- 885-1089
- 製造零件編號:
- TLP290(V4-BL,SE(T
- 製造商:
- Toshiba
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
Photocoupler, AC-Input, Transistor Output, Toshiba
A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.
Optocouplers, Toshiba
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | SO4 |
Input Current Type | AC, DC |
Typical Rise Time | 4 μ |
Maximum Input Current | ±50 mA |
Isolation Voltage | 3750 Vrms |
Maximum Current Transfer Ratio | 400% |
Typical Fall Time | 7µs |
Series | TLP 290 |
Special Features | AC/DC Input Module, Can Operate Directly by AC Input Current, Hybrid IC, Ideal for Programmable Controllers, TLP290 Consist of Photo Transistor Optically Coupled to Two Gallium Arsenide Infrared Emitting Diodes |