Toshiba, TLP292(BL-TPL,E(T AC/DC Input, Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO4

  • RS庫存編號 885-1115
  • 製造零件編號 TLP292(BL-TPL,E(T
  • 製造商 Toshiba
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TH
產品詳細資訊

Photocoupler, AC-Input, Transistor Output, Toshiba

A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.

Optocouplers, Toshiba

規格
Attribute Value
Mounting Type Surface Mount
Output Device Phototransistor
Maximum Forward Voltage 1.4V
Number of Channels 1
Number of Pins 4
Package Type SO4
Input Current Type AC, DC
Typical Rise Time 2µs
Maximum Input Current ±50 mA
Isolation Voltage 3750 Vrms
Maximum Current Transfer Ratio 600%
Typical Fall Time 3µs
Special Features Can Operate Directly by AC Input Current, Suitable for High-Density Surface Mounting Applications Such as Programmable Controllers And Hybrid IC, TLP292 Consist of Photo Transistor Optically Coupled to Two InGaAs Infrared Emitting Diode
Series TLP 292
125 在3 工作日內發貨 (海外庫存)
200 在3 工作日內發貨 (海外庫存)
單價 /個 (每包:25個)
HK$ 1.805
(不含稅)
單位
Per unit
Per Pack*
25 - 25
HK$1.805
HK$45.125
50 - 100
HK$1.769
HK$44.225
125 - 225
HK$1.734
HK$43.35
250 - 475
HK$1.70
HK$42.50
500 +
HK$1.667
HK$41.675
* 參考價格
包裝方式: