- RS庫存編號:
- 885-1342
- 製造零件編號:
- TLP267J(V4,E(T
- 製造商:
- Toshiba
此產品已停售
- RS庫存編號:
- 885-1342
- 製造零件編號:
- TLP267J(V4,E(T
- 製造商:
- Toshiba
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
Photocoupler, Triac Output, Toshiba
A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.
Optocouplers, Toshiba
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototriac |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | SO6 |
Maximum Input Current | 30 mA |
Isolation Voltage | 3750 Vrms |
Series | TLP 267J |
Special Features | AC Output Modules, Ideal for Triac Driver, Programmable Logic Controller, Solid State Relay, TLP267J Consists of Non Zero Crossing Photo Triac Optically Coupled to Gallium Arsenide Infrared Emitting Diode, TLP267J Meets The Reinforced Insulation Class Req |