Infineon, PVT322ASPBF MOSFET Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

  • RS庫存編號 913-4818
  • 製造零件編號 PVT322ASPBF
  • 製造商 Infineon
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): PH
產品詳細資訊

Transistor Output - FET & MOSFET, Infineon

The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.

Bounce-Free Operation
1010 Off-State Resistance
1,000 V/μsec dv/dt
5 mA Input Sensitivity
4,000 VRMS I/O Isolation
Solid-State Reliability

Optocouplers, International Rectifier

規格
Attribute Value
Mounting Type Surface Mount
Output Device MOSFET
Number of Channels 2
Number of Pins 8
Package Type SOIC
Typical Rise Time 3ms
Maximum Input Current 25 mA
Isolation Voltage 4000 Vrms
Typical Fall Time 0.5ms
暫時缺貨-將在補貨後發貨。
單價 毎管:50 個
HK$ 67.374
(不含稅)
單位
Per unit
Per Tube*
50 - 50
HK$67.374
HK$3,368.70
100 - 150
HK$65.129
HK$3,256.45
200 +
HK$63.48
HK$3,174.00
* 參考價格