Infineon Photocoupler, Max. Input 25 mA, 8.63mm Length, Through Hole Mounting Style

  • RS庫存編號 165-5775
  • 製造零件編號 PVT312LPBF
  • 製造商 Infineon
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): PH
產品詳細資訊

Transistor Output - FET & MOSFET, Infineon

The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.

Bounce-Free Operation
1010 Off-State Resistance
1,000 V/μsec dv/dt
5 mA Input Sensitivity
4,000 VRMS I/O Isolation
Solid-State Reliability

Optocouplers, International Rectifier

規格
Attribute Value
Maximum Input Current 25 mA
Isolation Voltage 4kVrms
Rise Time 3ms
Pin Count 6
Mounting Style Through Hole
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Length 8.63mm
Width 6.47mm
Depth 3.42mm
Dimensions 8.63 x 6.47 x 3.42 mm
Operating Temperature Range -40 → +85 °C
200 現貨庫存,可於3工作日發貨。
單價 毎管:50 個
HK$ 16.84
(不含稅)
單位
Per unit
Per Tube*
50 +
HK$16.84
HK$842.00
* 參考價格