- RS庫存編號:
- 773-0092
- 製造零件編號:
- 1SNA645531R2200
- 製造商:
- ABB
此產品已停售
- RS庫存編號:
- 773-0092
- 製造零件編號:
- 1SNA645531R2200
- 製造商:
- ABB
法例與合規
產品詳細資訊
Interface Relays - R600 Series
Interface relays and optocouplers are useful to link sensors and actuators in the process, which are connected to the PLC via conventional wires.
The interface modules providing both voltage-current level adaptation and isolation.
The interface modules providing both voltage-current level adaptation and isolation.
Build in RC-circuits to increase the contact-life
Screw or spring terminals available
Compact design with a width from 6 mm or 12 mm
LED for relay status
Holes for holding 2 mm test plugs to simplify any measurements
Screw or spring terminals available
Compact design with a width from 6 mm or 12 mm
LED for relay status
Holes for holding 2 mm test plugs to simplify any measurements
規格
Attribute | Value |
---|---|
Manufacturer Part No. | 1SNA645531R2200 |