Teledyne LeCroy WS10-UART-RS232BUS TD UART & RS232 Triggering & Decode Oscilloscope Module for Use with WS10 Series
- RS庫存編號:
- 851-3166
- 製造零件編號:
- WS10-UART-RS232BUS TD
- 製造商:
- Teledyne LeCroy
此產品已停售
- RS庫存編號:
- 851-3166
- 製造零件編號:
- WS10-UART-RS232BUS TD
- 製造商:
- Teledyne LeCroy
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
Teledyne LeCroy WaveSurfer 10 Trigger and Decode Option WS10-UART-RS232 BUS TD
Teledyne LeCroy WaveSurfer 10 Trigger and Decode Option WS10-UART-RS232 BUS TD uses advanced software algorithms to deconstruct the waveform into protocol information and then overlay the decoded data on the waveform. Decode information condenses or expands depending on the timebase/zoom ratio setting, so understanding messages is easy. Various sections of the protocol are colour-coded to further aid comprehensibility, especially for users new to UART & RS-232 serial data. The decode operation is fast, even with long acquisitions. Users can choose to decode into Hex, Binary, or ASCII formats.
UART trigger and decode
Colour-coded decode overlaid on the waveform is intuitive and easy to read
Powerful and flexible conditional DATA triggering (=, <, <=, >, >=, <>, in range, out of range)
Hex, Binary or ASCII decoding
Decode information expands as the timebase is adjusted or zoomed
Convenient table display with quick 'zoom to message' capability
Quick search capability for specific messages
Supports UART address (9-bit) Byte triggering
Supports trigger and decode of user defined proprietary protocols based on a UART backbone
Colour-coded decode overlaid on the waveform is intuitive and easy to read
Powerful and flexible conditional DATA triggering (=, <, <=, >, >=, <>, in range, out of range)
Hex, Binary or ASCII decoding
Decode information expands as the timebase is adjusted or zoomed
Convenient table display with quick 'zoom to message' capability
Quick search capability for specific messages
Supports UART address (9-bit) Byte triggering
Supports trigger and decode of user defined proprietary protocols based on a UART backbone
LeCroy Digital Oscilloscopes
規格
Attribute | Value |
---|---|
Module Type | UART & RS232 Triggering & Decode |
For Use With | WS10 Series |
Model Number p | WS10-UART-RS232BUS TD |