- RS庫存編號:
- 901-1002
- 製造零件編號:
- TPA10-QUADPAK
- 製造商:
- Teledyne LeCroy
- RS庫存編號:
- 901-1002
- 製造零件編號:
- TPA10-QUADPAK
- 製造商:
- Teledyne LeCroy
產品概覽和技術數據資料表
法例與合規
豁免
- COO (Country of Origin):
- US
產品詳細資訊
Teledyne LeCroy ProBus Probe Adapter TPA10 for TekProbe-BNC Probes
Teledyne LeCroy TPA10 ProBus probe adapter enables any existing TekProbe probes to be used on Teledyne LeCroy oscilloscopes. The compact and simple adaptor allows easy and affordable access to the latest in oscilloscope technology without the need for excessive hardware.
Simply plug the TPA10 into any ProBus-equipped Teledyne LeCroy oscilloscope and attach a supported TekProbe interface level II probe - then the oscilloscope will automatically detect which probe is attached. The firmware for the TPA10 is included in the oscilloscope software. If an updated firmware version for the TPA10 is available, an 'Update Firmware' button will automatically appear on the dialog making updates quick and simple.
Supported probes include many popular Tektronix probes, preamplifiers, current probes, single-ended active probes and differential active probes, such as the Tektronix ADA400A differential preamplifier, the Tektronix TCP202 and TCP202A current probes, the Tektronix P6205, P6243, P6245, P6241, and P6249 single-ended active probes, and the Tektronix P6246, P6247, P6248, P6250, P5205, P5205A, P5210, and P5210A differential and high voltage differential active probes.
Features and Benefits
- Allows TekProbe interface level II probes to work with any ProBus-equipped Teledyne LeCroy oscilloscope
- Automatic probe detection
- Provides all necessary power and offset control to the attached probe
- Supports probes up to 4 GHz
- Easy firmware updates
- Wide variety of probes supported including preamplifiers, current probes, single-ended active probes and differential active probes
Note
規格
Attribute | Value |
---|---|
Accessory Type | ProBus Probe Adapter |
For Use With | HDO4000 High Definition Oscilloscopes, HDO4000-MS High Definition Oscilloscopes, HDO6000 High Definition Oscilloscopes, HDO6000-MS High Definition Oscilloscopes, HDO8000 High Definition Oscilloscopes, LabMaster 9 Zi-A Oscilloscopes, MDA800 Motor Drive Analyzers, MSO MXs-B Oscilloscopes, SDA 7 Zi-A Serial Data Analyzers, TekProbe-BNC Probes, WaveMaster / SDA / DDA 8 Zi-B Oscilloscopes, WavePro 7 Zi-A Oscilloscopes, WaveRunner 6 Zi Oscilloscopes, WaveSurfer 10 Oscilloscope, WaveSurfer 3000 Oscilloscopes, WaveSurfer MXs-B |