Staubli SET Isoprobe Series 68.9434-23 Oscilloscope Probe, Passive Type, 500MHz, 1:100, BNC Connector
- RS庫存編號:
- 825-1215
- 製造零件編號:
- 68.9434-23
- 製造商:
- Staubli
- RS庫存編號:
- 825-1215
- 製造零件編號:
- 68.9434-23
- 製造商:
- Staubli
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Isoprobe IV 100:1 500MHz test probe set, CAT III
Isoprobe IV 100:1 500MHz test probe set, comprising of a an Isoprobe IV 100:1 500Mhz test lead and a comprehensive assortment of accessories for use with the primary lead, including insulating sleeve, hook clip, uninsulated push-on BNC adaptor and more. The Isoprobe test lead is built on a highly flexible PVC insulated coaxial lead with a BNC plug with built in compensation unit and a wide frequency range combined with low input resistance and a facility for connecting the reference lead in to the front part of the probe.
Rated voltage 1000V, CAT III (600V CAT IV) (Max.3540 V, CAT I)
Dividing ratio 100:1
Input capacitance 4.6 pF
Input resistance 100 MΩ
Frequency range 0-500 Mhz
120cm in length
Dividing ratio 100:1
Input capacitance 4.6 pF
Input resistance 100 MΩ
Frequency range 0-500 Mhz
120cm in length
Multi-Contact Test Kits
規格
Attribute | Value |
---|---|
Probe Type | Passive |
Attenuation | 1:100 |
Bandwidth | 500MHz |
Connector Type | BNC |
Model Number p | 68.9434-23 |
Number of Probes | 1 |
Series | SET Isoprobe |
Safety Category | CAT III 300V |