- RS庫存編號:
- 918-5169
- 製造零件編號:
- D14886047
- 製造商:
- DuPont
此產品已停售
- RS庫存編號:
- 918-5169
- 製造零件編號:
- D14886047
- 製造商:
- DuPont
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- KH
產品詳細資訊
DuPont Easysafe Coverall
DuPont Easysafe coverall is a new non-woven optimised fabric that ensures users are protected against type 5 particles and liquid splashes type6. This easysafe coverall is more robust than other microporous films and offers you more protection than similar SMS coveralls. When you are working in areas that are less demanding regarding protection easysafe gives you the protection and comfort you need. The coverall is hooded for complete protection including elasticated face, wrists waist, ankles and is also air and moisture vapour permeable.
FEATURES and BENEFITS:
2 piece hood
Nylon zipper
Elasticated stitched waist
Elasticated hood - cuffs and ankles
Air and moisture permeable
Yellow stitched seams
Light weight 180g
Optimised polyethylene non-woven
Category III Type 5 and type 6
PROTECTION:
DIN EN 20811
EN 1149-5
SUIT TESTING:
EN ISO 17491-4
2 piece hood
Nylon zipper
Elasticated stitched waist
Elasticated hood - cuffs and ankles
Air and moisture permeable
Yellow stitched seams
Light weight 180g
Optimised polyethylene non-woven
Category III Type 5 and type 6
PROTECTION:
DIN EN 20811
EN 1149-5
SUIT TESTING:
EN ISO 17491-4
Standards
Certified according to Regulation (EU) 2016/425 ; Chemical protective clothing, Category III, Type 5 and 6 ; EN 1073-2 (protection against radioactive contamination) ; Antistatic treatment (EN 1149-1/5) – on inside and outside
Approvals
DIN EN 20811
EN 1149-5
EN ISO 17491-4
EN 1149-5
EN ISO 17491-4
規格
Attribute | Value |
---|---|
Size | M |
Material Properties | Abrasion Resistant, Anti-Static, Breathable, Cleanroom, Dust Protection, Flex Cracking Resistance, Lightweight, Low Lint, Low linting, Non-Woven, Protection Against Particles And Splashes, Radioactive Particulate Protection, Silicon-Free, Splash Repellent, Tear Resistant |
Colour | White |
Style | Coverall |
Gender | Unisex |
Material | Tyvek |
Hooded | Yes |
Series | Tyvek 200 Easysafe TS CHF5 S WH DE |
Standards Met | EN 1073-2, EN 1149-5, EU 2016/425 |