- RS庫存編號:
- 185-9509
- 製造零件編號:
- 53311 48mmx50m
- 製造商:
- Tesa
此產品已停售
- RS庫存編號:
- 185-9509
- 製造零件編號:
- 53311 48mmx50m
- 製造商:
- Tesa
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
High-Performance Strength Fiberglass Reinforced Filament Tape. Tesa® 53311 is a very high strength polyester backed fiberglass reinforced filament tape. Tesa® 53311 has an aggressive and high shear resistant adhesive system.
Applications
Pallet securing
Bundling of very heavy goods
Closure and reinforcement of very heavy cartons
Securing of coils
Pallet securing
Bundling of very heavy goods
Closure and reinforcement of very heavy cartons
Securing of coils
規格
Attribute | Value |
---|---|
Backing Material | Glass Fibre, PET |
Width | 48mm |
Length | 50m |
Thickness | 0.19mm |
Elongation at Break | 5% |
Model Number | 53311 |
Tensile Strength | 583N/cm |