- RS庫存編號:
- 146-8314
- 製造商:
- RS PRO
11 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$401.49
單位 | Per unit |
1 - 9 | HK$401.49 |
10 - 24 | HK$385.44 |
25 - 49 | HK$369.36 |
50 - 249 | HK$361.35 |
250 + | HK$297.39 |
- RS庫存編號:
- 146-8314
- 製造商:
- RS PRO
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
The RS PRO Tubular wire wound resistors of RSSC series is a fixed resistors that are ideal for applications requiring wattage ratings from 72 to 1000 watts. The RSSC resistors are spot welded producing stronger mechanical and electrical connections for rugged applications.
Lead free vitreous enamel
Very large models (700 watts and up) are supplied in Silicone Ceramic
Tubular ceramic
Very large models (700 watts and up) are supplied in Silicone Ceramic
Tubular ceramic
規格
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 160W |
Series | RSSC |
Package/Case | Tubular |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -260ppm/°C |
Maximum Temperature Coefficient | +260ppm/°C |
Dimensions | 25.5 (Dia.) x 170mm |
Overall Diameter | 25.5mm |
Overall Length | 170mm |