- RS庫存編號:
- 164-4424
- 製造零件編號:
- THS50R15J
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/8/29發貨,3 工作日送達。
已增加
單價 个 (以毎盒:100)
HK$22.705
單位 | Per unit | Per Box* |
100 - 100 | HK$22.705 | HK$2,270.50 |
200 - 300 | HK$22.137 | HK$2,213.70 |
400 + | HK$21.797 | HK$2,179.70 |
* 參考價格 |
- RS庫存編號:
- 164-4424
- 製造零件編號:
- THS50R15J
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
50W Aluminium housed wirewound power resistors - THS50 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Resistance | 150mΩ |
Power Rating | 50W |
Series | THS50 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |