PCN Aluminium Housed Wire Wound Panel Mount Resistor, 2.2kΩ ±1% 30W

  • RS庫存編號 602-6812
  • 製造零件編號 FHN50 2.2KOHMF
  • 製造商 PCN
產品概覽和技術數據資料表
法例與合規
不適用
COO (Country of Origin): JP
產品詳細資訊

Metal clad resistor, 30 W (non-inductive winding)

Uses lead-free, heat-resistant silicon moulding (non-flammable)
Non-inductive winding improves frequency characteristics

FHN50 series  
Rated power (@25°C)  
    With heat sink installed 30 W
    Without heat sink installed 10 W
Maximum operating voltage 600 V
Resistance tolerance ±1%
Temperature coefficient ±50ppm/°C (under 100 Ω)
  ±30 ppm/°C (100 Ω min.)
Operating temperature range -55°C to +200°C
//media.rs-online.com/t_line/LJ602665-01.gif
規格
Attribute Value
Resistance 2.2 kΩ
Power Rating 30W
Package/Case Aluminium Housed
Tolerance ±1%
Technology Wire Wound
Minimum Operating Temperature -55°C
Maximum Operating Temperature +200°C
Minimum Temperature Coefficient -50ppm/°C
Maximum Temperature Coefficient +50ppm/°C
Temperature Coefficient ±50ppm/°C
7 現貨庫存,次日發貨。
單價 個
HK$ 123.00
(不含稅)
單位
Per unit
1 - 9
HK$123.00
10 - 19
HK$86.50
20 +
HK$86.00