- RS庫存編號:
- 664-1824
- 製造零件編號:
- IRH100W 20OHMJ
- 製造商:
- PCN
此產品已停售
- RS庫存編號:
- 664-1824
- 製造零件編號:
- IRH100W 20OHMJ
- 製造商:
- PCN
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
High power general-purpose metal clad wire wound resistor, IRH 100 → 500 W
Cement-sealed resistor with excellent heat resistance
規格
Attribute | Value |
---|---|
Resistance | 20Ω |
Power Rating | 100W |
Series | IRH |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Radial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |
Minimum Temperature Coefficient | -260ppm/°C |
Maximum Temperature Coefficient | +260ppm/°C |