- RS庫存編號:
- 720-5029
- 製造零件編號:
- HSA252R7J
- 製造商:
- TE Connectivity
- RS庫存編號:
- 720-5029
- 製造零件編號:
- HSA252R7J
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
25W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Resistance | 2.7Ω |
Power Rating | 25W |
Series | HSA25 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |