- RS庫存編號:
- 202-8530
- 製造零件編號:
- 476418
- 製造商:
- Tork
19 現貨庫存,可於3工作日發貨。
單價 毎盒:36 个
HK$659.07
Box(es) | Per Box | Per unit* |
1 + | HK$659.07 | HK$18.308 |
* 參考價格 |
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。
- RS庫存編號:
- 202-8530
- 製造零件編號:
- 476418
- 製造商:
- Tork
法例與合規
不適用
- COO (Country of Origin):
- PL
產品詳細資訊
Tork Facial Tissues, Advanced Quality, 209mm Unfolded Length - Tork Hygiene Series - 476418
Choose these facial tissues from Tork to keep your washroom stocked with durable yet gentle wipes. They're made from a soft, wood-based raw material to be kind to your skin while remaining strong enough not to fall apart instantly. As these tissues are conveniently supplied in a compact box, it's a cinch to move them around and place them where they're needed. The box also helps to protect the wipes from dust.
Features & Benefits
• Bleached fibres to match the purity needs and brightness and hygienic applications
• Meet standards for use on food-prep surfaces, so suitable to use in hospitality settings
• Two-ply for superior absorbency
• Meet standards for use on food-prep surfaces, so suitable to use in hospitality settings
• Two-ply for superior absorbency
Applications
• Schools
• Restaurants
• Airports
• Medical centres
• Restaurants
• Airports
• Medical centres
How many tissues do I get in a box?
There are 100 tissues in each box and 3600 in the whole package, so you won't need to replenish your supply in a hurry.
規格
Attribute | Value |
---|---|
Ply | 2 |
Range | TORK HYGIENE |
Colour | White |
Package Type | Box |
Number of Wipes per Pack | 100 |
Better World Verification | EU EcoLabel, FSC Certified |
Better World Product | Yes |