- RS庫存編號:
- 912-0434
- 製造零件編號:
- RS-PROFI-2510
- 製造商:
- ICP-DAS
此產品已停售
- RS庫存編號:
- 912-0434
- 製造零件編號:
- RS-PROFI-2510
- 製造商:
- ICP-DAS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
PROFI-2510 - Isolated PROFIBUS Repeater
The PROFI-2510 is a PROFIBUS repeater used to establish a physical coupling of two or more segments of a PROFIBUS system. It supports transmission rate of 9.6 Kbps to 12 Mbps and detects the rate automatically. Users can implement bus star or tree topologies as well as the long drop lines with the PROFI-2510. Users can also extend the transmission of an existing network and increase the maximum number of bus nodes by using PROFI-2510.
Isolated PROFIBUS Repeater
Protocol PROFIBUS DP
Detect transmission rate (9.6 to 12000 kbps) automatically
Max transmission speed up to 12 Mbps for PROFIBUS
Network Isolation Protection: High Speed iCoupler
3000 Vdc isolation protection on PROFIBUS side
4 kV ESD Protection
Removable terminal block
DIN rail mounting