- RS庫存編號:
- 880-1448
- 製造零件編號:
- 980-000419
- 製造商:
- Logitech
此產品已停售
- RS庫存編號:
- 880-1448
- 製造零件編號:
- 980-000419
- 製造商:
- Logitech
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Logitech® Speakers Z130
Logitech® Speakers Z130 make it easy to enjoy listening to your music, movies and games. With 5 watts of total power, you get stereo sound thats clear and strong. Just connect the speakers to your laptop with a standard 3.5 mm plug and youre ready to go. Volume and power controls are easy to find and simple to use. And a built-in headphone jack lets you listen when and where you want to.
5 watts of total power
Easy to set up and use
Built-in headphone jack
Easy to set up and use
Built-in headphone jack
UK plug
System Requirements:
Windows® and Mac OS®
Sound card or 3.5 mm audio out
Sound card or 3.5 mm audio out
Supplied with
Two speakers
Power supply
User documentation
2-year manufacturers guarantee and full product support
Power supply
User documentation
2-year manufacturers guarantee and full product support
規格
Attribute | Value |
---|---|
Speaker Type | PC Speaker |
Model | Z130 |
Nominal Rated Power | 5W |
Colour | Black |
Depth | 110.3mm |
Height | 141.7mm |
Width | 100.6mm |