- RS庫存編號:
- 163-5664
- 製造零件編號:
- 649012113322
- 製造商:
- Wurth Elektronik
當前暫無庫存,可於2024/7/15發貨,3 工作日送達。
已增加
單價 个 (以毎袋:100)
HK$3.143
單位 | Per unit | Per Bag* |
100 - 400 | HK$3.143 | HK$314.30 |
500 + | HK$2.829 | HK$282.90 |
* 參考價格 |
- RS庫存編號:
- 163-5664
- 製造零件編號:
- 649012113322
- 製造商:
- Wurth Elektronik
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Wurth WR-MPC4 4.20mm Dual Row Plug Style Receptacle Housing
WR-MPC4 dual row plug style receptacle housings with a 4.20mm pitch. These plug style receptacle housings are made from white UL94-V0 nylon 66, accept WR-MPC4 4.20mm crimp receptacle contacts and mate with WR-MPC4 dual row receptacle style male headers and plug housings.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4.20mm Wurth WR-MPC4 Series
規格
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | WR-MPC4 |
For Use With | 64900513722, 64900613722, 64900713722, 649500116015, 649549516030, 649600124015, 649649618030, 649700126015, 649749722030 |
Body Orientation | Straight |
Length | 26.4mm |
Width | 11.6mm |
Housing Material | Nylon |