- RS庫存編號:
- 828-4717
- 製造零件編號:
- 64900221822
- 製造商:
- Wurth Elektronik
此產品已停售
- RS庫存編號:
- 828-4717
- 製造零件編號:
- 64900221822
- 製造商:
- Wurth Elektronik
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wurth WR-MPC4 4.20mm Dual Row Panel Mount Male Plug Connector Housing
WR-MPC4 dual row panel mount receptacle style plug housing with a 4.20mm pitch and mounting flanges. These WR-MPC4 dual row panel mount plug connectors are made from white UL94-V0 nylon 66, accept WR-MPC4 4.20mm male pin contacts and mate with WR-MPC4 4.20mm dual row plug style female receptacle housings.
4.20mm Wurth WR-MPC4 Series
規格
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Female |
Mounting Type | Panel Mount |
Series | WR-MPC4 |
For Use With | 649000126015, 649049022030, 649800116015, 649849816030, 649900124015, 649949918030, 649x0013722, 649x0813722, 649x0913722 |
Body Orientation | Straight |
Length | 10.8mm |
Width | 10mm |
Housing Material | Nylon |