- RS庫存編號:
- 828-6164
- 製造零件編號:
- 66201421822
- 製造商:
- Wurth Elektronik
此產品已停售
- RS庫存編號:
- 828-6164
- 製造零件編號:
- 66201421822
- 製造商:
- Wurth Elektronik
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wurth WR-MPC3 3.0mm Dual Row Panel Mount Male Plug Connector
WR-MPC3 series dual row panel mount receptacle style male connector housings with a 3.0mm pitch. These WR-MPC3 panel mount plug connectors are made from black UL94-V0 nylon 66, accept WR-MPC3 male crimp terminals and mate with WR-MPC3 3.0mm plug style female dual row receptacle connector housings.
3.0mm Wurth WR-MPC3 Series
規格
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | WR-MPC3 |
For Use With | 66200213722, 662200124015, 662262220030 |
Body Orientation | Straight |
Length | 21.85mm |
Width | 16.9mm |
Housing Material | Nylon |