- RS庫存編號:
- 746-8273
- 製造零件編號:
- 09060006432
- 製造商:
- HARTING
此產品已停售
- RS庫存編號:
- 746-8273
- 製造零件編號:
- 09060006432
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Harting Sub-D Connector Crimp Contacts and Tooling
From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool.
Appropriate tooling for Harting D-sub crimps includes the following:
Standards
IEC 60 807
規格
Attribute | Value |
---|---|
Series | TB 09 06 000 |
Orientation | Straight |
For Use With | PCB Connector |
Gender | Female |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Mounting Type | Cable Mount |