Molex 87438, 1.5mm Pitch, 3 Way, 1 Row PCB Header, Surface Mount

  • RS庫存編號 179-6571
  • 製造零件編號 87438-0343-TR250
  • 製造商 Molex
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

90° Headers, 87438 Series

Mates with 87439 Series housings typical stock number 670-4155

1.5mm Wire to Board - Molex Pico-SPOX

Molex's Pico-Spox connector system is an ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3A max. using AWG #24 wires in a compact 1.50mm pitch design.

規格
Attribute Value
Series Number 87438
Pitch 1.5mm
Number of Contacts 3
Number of Rows 1
Body Orientation Right Angle
Shrouded/Unshrouded Shrouded
Mounting Type Surface Mount
Connector System Wire to Board
Termination Method Solder
Contact Material Brass
Type PCB Header
Contact Plating Tin over Nickel
Current Rating 2.5A
Voltage Rating 250 V
當前暫無庫存,可於2019/7/9發貨,3 工作日送達。
單價 個 (在毎卷:250)
HK$ 1.793
(不含稅)
單位
Per unit
Per Reel*
250 - 250
HK$1.793
HK$448.25
500 - 1000
HK$1.686
HK$421.50
1250 - 2250
HK$1.59
HK$397.50
2500 +
HK$1.505
HK$376.25
* 參考價格