Hirose FX2 Series Straight Through Hole Mount PCB Socket, 60-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS庫存編號:
- 122-1688
- 製造零件編號:
- FX2CA-60S-1.27DSAL(71)
- 製造商:
- Hirose
此產品已停售
- RS庫存編號:
- 122-1688
- 製造零件編號:
- FX2CA-60S-1.27DSAL(71)
- 製造商:
- Hirose
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
FX2 Series Board to Board Receptacles
Applications:
Computers
Peripheral equipment
Peripheral equipment
1.27mm Hirose FX2 Series
1.27mm Pitch Multi-function Two Piece Connector
規格
Attribute | Value |
---|---|
Number of Contacts | 60 |
Number of Rows | 2 |
Pitch | 1.27mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 500mA |
Voltage Rating | 125 V |
Series | FX2 |
Contact Material | Bronze |