TE Connectivity Multi-Interlock Series Right Angle Through Hole Mount PCB Socket, 17-Contact, 2-Row, Solder Termination
- RS庫存編號:
- 164-2816
- 製造零件編號:
- 171366-4
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 164-2816
- 製造零件編號:
- 171366-4
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
TE Connectivity MIC (Multiple Interlock Connectors) Shrouded PCB Header Connectors
A range of MIC (Multiple Interlock Connectors) shrouded header connectors available as vertical or right angle PCB mounting. These MIC shrouded header connectors have through hole solder terminals, 6mm row spacing and tab terminals.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity MIC (Multiple Interlock Connectors) Range
規格
Attribute | Value |
---|---|
Number of Contacts | 17 |
Number of Rows | 2 |
Type | Wire to Board |
Mounting Type | Through Hole |
Body Orientation | Right Angle |
Termination Method | Solder |
Series | Multi-Interlock |
Contact Material | Brass |