Samtec SEAF8 Series Right Angle Surface Mount PCB Socket, 120-Contact, 6-Row, 0.8mm Pitch, Solder Termination
- RS庫存編號:
- 200-1968
- 製造零件編號:
- SEAF8-20-05.0-S-06-2-K
- 製造商:
- Samtec
此產品已停售
- RS庫存編號:
- 200-1968
- 製造零件編號:
- SEAF8-20-05.0-S-06-2-K
- 製造商:
- Samtec
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Samtec SEAF8 series open-pin-field right-angle array socket is a 120 pin connector. It has a pole pitch of 0.8 mm. The Insulation material used is of black LCP and material used for contacts is of copper alloy.
Plating used is of Au or Sn over 50 μ" (1.27 μm) Ni
Operating temperature is between -55 °C to +125 °C
It is RoHS compliant
Operating temperature is between -55 °C to +125 °C
It is RoHS compliant
規格
Attribute | Value |
---|---|
Number of Contacts | 120 |
Number of Rows | 6 |
Pitch | 0.8mm |
Type | Open-Pin-Field Array Socket |
Mounting Type | Surface Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Series | SEAF8 |