Molex KK 254 Series 4455 Series Number 2.54mm Pitch 20 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination

  • RS庫存編號 670-3225
  • 製造零件編號 38-00-1440
  • 製造商 Molex
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MX
產品詳細資訊

KK PC Board Connectors, Top Entry Sockets, 4455 Series

KK PC Board Connectors, Top Entry Sockets, 4455 Series that mate with KK Pin Header Series:
4049 stock number 453-139 typical;
42375 stock number720-5637;
and 70021 Series male SL Terminals stock number 670-6262 typical.

規格
Attribute Value
Number of Contacts 20
Number of Rows 1
Pitch 2.54mm
Type Socket Strip
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Current Rating 2.5A
Voltage Rating 250 V
Series KK 254
Contact Material Phosphor Bronze
Series Number 4455
240 現貨庫存,可於3工作日發貨。
單價 /個 (每包:10個)
HK$ 15.109
(不含稅)
單位
Per unit
Per Pack*
10 - 240
HK$15.109
HK$151.09
250 - 990
HK$12.843
HK$128.43
1000 - 2490
HK$11.634
HK$116.34
2500 - 4990
HK$10.727
HK$107.27
5000 +
HK$10.123
HK$101.23
* 參考價格
包裝方式: