Molex SLIMSTACK Series 54363 Series Number 0.5mm Pitch 20 Way 2 Row Straight PCB Socket, Surface Mount

  • RS庫存編號 720-6491
  • 製造零件編號 54363-0289
  • 製造商 Molex
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

SlimStack™ Stacking 54363 Series Receptacles

The 0.50 mm Pitch SlimStack™ 54363 Series Receptacle is a Dual Row, Surface Mount, Vertical Socket, with Solder Tab. When mated to the 55650 Series SlimStack™ Plugs, stock number 797-8916 typical, gives a Stack Height of 2.00 mm.

0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 2.00mm Stacking Height, with Solder Tabs, 20 Circuits

The Molex SlimStack™ family of Micro SMT 0.50 mm stacking Board-to-Board connectors have a durable blade-on-beam contact and tails that provide strong solder fillets. The design of the SlimStack Board-to-Board connectors includes a metal friction lock that provides extra mating retention. This makes these SlimStack Board-to-Board connectors ideal for portable applications subjected to vibration or shock.

規格
Attribute Value
Number of Contacts 20
Number of Rows 2
Pitch 0.5mm
Type Board to Board
Mounting Type Surface Mount
Body Orientation Straight
Termination Method Solder
Current Rating 500mA
Voltage Rating 50 V ac/dc
Series SlimStack
Contact Material Copper Alloy
Series Number 54363
暫時缺貨-將在補貨後發貨。
單價 /個 (每包:5個)
HK$ 12.042
(不含稅)
單位
Per unit
Per Pack*
5 - 120
HK$12.042
HK$60.21
125 - 495
HK$10.238
HK$51.19
500 - 1245
HK$9.276
HK$46.38
1250 - 2495
HK$8.554
HK$42.77
2500 +
HK$8.072
HK$40.36
* 參考價格
包裝方式: