Hirose DH Series Right Angle Surface Mount PCB Socket, 51-Contact, 2-Row, 1mm Pitch, Solder Termination
- RS庫存編號:
- 764-4597
- 製造零件編號:
- DH60A-51P
- 製造商:
- Hirose
此產品已停售
- RS庫存編號:
- 764-4597
- 製造零件編號:
- DH60A-51P
- 製造商:
- Hirose
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
DH Series Receptacle connector, One Touch Lock Type
These Hirose DH Series connectors are an impedance controlled interface connector for high speed transmission, these interface connectors are suitable for one touch lock type cover cases and are compact in design with 1mm contact mating pitch and have excellent EMI shielding.
Features and Benefits
Current rating 0.5A
Voltage rating 125 Vac
Operating temperature range -25 to +85°C
1000 operating cycles
Voltage rating 125 Vac
Operating temperature range -25 to +85°C
1000 operating cycles
Hirose DH Series Shielded High Speed Interface
DH Series is an impedance controlled interface connector for high speed transmission. It has a 1mm contact mating pitch. This, coupled with a 0.5mm mounting pitch, makes for a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors. Depending on the cable, the DH Series caters for speeds up to 2.5Gb/s. Applications include enterprise networking, industrial, telecom and datacom.
50% reduction in mating face area because of smaller pitch sizes
Robust, D-shaped interface design resists wrenching forces
Receptacle's through-hole style metal fittings facilitate retention to PCB
Unique contact arrangement for IDC termination
Excellent shielding for EMI prevention
Robust, D-shaped interface design resists wrenching forces
Receptacle's through-hole style metal fittings facilitate retention to PCB
Unique contact arrangement for IDC termination
Excellent shielding for EMI prevention
規格
Attribute | Value |
---|---|
Number of Contacts | 51 |
Number of Rows | 2 |
Pitch | 1mm |
Type | Wire to Board |
Mounting Type | Surface Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 500mA |
Voltage Rating | 125 V ac |
Series | DH |
Contact Material | Copper |