Wurth Elektronik 3611, 8 Way Pluggable Terminal Block

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Wurth WR-TBL 3611 Series 3.50mm Pitch Vertical Terminal Block Plug Connectors

WR-TBL 3611 series 3.50mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M2 screw terminal that accepts a wire size of AWG 26-16. These WR-TBL 3611 series 3.50 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.

3.5mm Pitch - Wurth

規格
Attribute Value
Number of Contacts 8
Pitch 3.5mm
Number of Rows 1
Mounting Type Cable Mount
Gender Female
Termination Method Screw
Type Terminal Block
Current Rating 10.5A
Body Orientation Straight
Colour Green
Voltage Rating 300 V ac
Series 3611
Material Polyamide
Length 28mm
Depth 11.1mm
Width 15.8mm
本地庫存暫不足,貨期請向RS查詢
單價 個 (以毎盒:140)
原價 HK$26.01
HK$ 24.71
(不含稅)
單位
Per unit
Per Box*
140 - 280
HK$24.71
HK$3,459.40
420 - 560
HK$24.231
HK$3,392.34
700 - 1260
HK$23.752
HK$3,325.28
1400 +
HK$22.986
HK$3,218.04
* 參考價格