Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 5-Contact, 3.5mm Pitch, Cable Mount, 1-Row, Solder Termination
- RS庫存編號:
- 185-4244
- 製造零件編號:
- 691304100005
- 製造商:
- Wurth Elektronik
此產品已停售
- RS庫存編號:
- 185-4244
- 製造零件編號:
- 691304100005
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
WR-TBL Series 3041 - 3.50 mm Screwless Plug Vertical Entry Low Profile
規格
Attribute | Value |
---|---|
Number of Contacts | 5 |
Pitch | 3.5mm |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Gender | Male |
Termination Method | Solder |
Type | Terminal Block |
Current Rating | 12A |
Body Orientation | Vertical |
Colour | Green |
Voltage Rating | 2.5 kV ac, 300 V ac |
Series | WR-TBL |
Length | 18.2mm |
Material | Copper Alloy |
Depth | 7.8mm |
Width | 21.1mm |