Phoenix Contact FKCS 2.5/15-STF Series Pluggable Terminal Block, 15-Contact, 5mm Pitch, Spring Cage Termination
- RS庫存編號:
- 854-1152
- 製造零件編號:
- 1975053
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 854-1152
- 製造零件編號:
- 1975053
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact Pluggable Terminal Block has FKCS series, female 15-pin and spring cage termination method.
Can be combined with inverted base strips and plugs for shock-proof applications
Plug with inverted contact system (pin contact)
Plug with inverted contact system (pin contact)
規格
Attribute | Value |
---|---|
Number of Contacts | 15 |
Pitch | 5mm |
Gender | Female |
Termination Method | Spring Cage |
Type | Plug |
Current Rating | 12A |
Colour | Green |
Voltage Rating | 630 V |
Series | FKCS 2.5/15-STF |
Material | Polyamide, Tin |